Part Details for IP6A-08PFTP-O2S-O2S by CommScope Inc
Results Overview of IP6A-08PFTP-O2S-O2S by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
IP6A-08PFTP-O2S-O2S Part Data Attributes
|
|
IP6A-08PFTP-O2S-O2S
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
IP6A-08PFTP-O2S-O2S
CommScope Inc
Cable Assembly, 64 Conductor(s), Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Approvals | Ul | |
| Connector Side1 | Info. Outlet | |
| Connector Side2 | Info. Outlet | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 5 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 64 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |