Part Details for IP6A-24LUTP-O2H-O2H by CommScope Inc
Results Overview of IP6A-24LUTP-O2H-O2H by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP6A-24LUTP-O2H-O2H
IP6A-24LUTP-O2H-O2H CAD Models
IP6A-24LUTP-O2H-O2H Part Data Attributes
|
|
IP6A-24LUTP-O2H-O2H
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
IP6A-24LUTP-O2H-O2H
CommScope Inc
Cable Assembly, 192 Conductor(s), 23AWG, 80V, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Approvals | Ul | |
| Connector Side1 | Info. Outlet | |
| Connector Side2 | Info. Outlet | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| Diameter | 7.24 Mm | |
| IEC Conformance | No | |
| Length | 17 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 192 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Rated Voltage | 80 V | |
| Shielding | No | |
| Wire Gauge | 23 Awg | |
| Wire and Cable Name | Communication Cable |