Part Details for IP7805AB-8QR-BR4 by TT Electronics Resistors
Overview of IP7805AB-8QR-BR4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP7805AB-8QR-BR4
IP7805AB-8QR-BR4 CAD Models
IP7805AB-8QR-BR4 Part Data Attributes
|
IP7805AB-8QR-BR4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP7805AB-8QR-BR4
TT Electronics Resistors
Fixed Positive Standard Regulator, 5V, SMM3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Terminal Finish | GOLD | |
Voltage Tolerance-Max | 5% |
Alternate Parts for IP7805AB-8QR-BR4
This table gives cross-reference parts and alternative options found for IP7805AB-8QR-BR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7805AB-8QR-BR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7805AB-8QR-B | Fixed Positive Standard Regulator, 5V, SMM3 | TT Electronics Resistors | IP7805AB-8QR-BR4 vs IP7805AB-8QR-B |
IP7805AB-8QR-BR4 | 5V FIXED POSITIVE REGULATOR, SMM3 | TT Electronics Power and Hybrid / Semelab Limited | IP7805AB-8QR-BR4 vs IP7805AB-8QR-BR4 |