Power Circuits
IP7805AR-BSS2R1
Description: 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, TO-213AA, 2 PIN

Overview of IP7805AR-BSS2R1 by TT Electronics Power and Hybrid / Semelab Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IP7805AR-BSS2R1 by TT Electronics Power and Hybrid / Semelab Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP7805AR-BSS2R1 by TT Electronics Power and Hybrid / Semelab Limited

IP7805AR-BSS2R1
TT Electronics Power and Hybrid / Semelab Limited
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMELAB LTD
Part Package Code
TO-66
Package Description
TO-66,
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
25 V
Input Voltage-Min
7 V
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e1
Load Regulation-Max
0.025%
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
Output Voltage1-Max
5.15 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
METAL
Package Code
TO-66
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Tolerance-Max
5%
Want to compare parts?
  1. IP7805AR-BSS2R1
    TT Electronics Power and Hybrid / Semelab Limited
    5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, TO-213AA, 2 PIN
    VS

Alternate Parts for IP7805AR-BSS2R1

This table gives cross-reference parts and alternative options found for IP7805AR-BSS2R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7805AR-BSS2R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM340K-5.0/NOPB IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, ROHS COMPLIANT, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation IP7805AR-BSS2R1 vs LM340K-5.0/NOPB
IP240K-05 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP7805AR-BSS2R1 vs IP240K-05
IP140R-05-BSS2 Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 3 PIN TT Electronics Resistors IP7805AR-BSS2R1 vs IP140R-05-BSS2
IP140R-05-883BR1 Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 3 PIN TT Electronics Resistors IP7805AR-BSS2R1 vs IP140R-05-883BR1
IP140K-05-BSS2 Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP7805AR-BSS2R1 vs IP140K-05-BSS2
LM140K-05R1 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP7805AR-BSS2R1 vs LM140K-05R1
IP140AK-05-883B Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP7805AR-BSS2R1 vs IP140AK-05-883B
LM140K-05-883B 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP7805AR-BSS2R1 vs LM140K-05-883B
IP140R-05 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP7805AR-BSS2R1 vs IP140R-05
IP140R-05-883B Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 3 PIN TT Electronics Resistors IP7805AR-BSS2R1 vs IP140R-05-883B
Part Number Description Manufacturer Compare
KA78L05AMTF 3-Terminal 0.1A Positive Voltage Regulator, 4000-REEL onsemi IP7805AR-BSS2R1 vs KA78L05AMTF
UA78L05CDRG4 100-mA, 30-V VIN, Positive-Voltage Linear Regulators 8-SOIC 0 to 125 Texas Instruments IP7805AR-BSS2R1 vs UA78L05CDRG4
L78L05ABD 5V FIXED POSITIVE REGULATOR, PDSO8, SO-8 STMicroelectronics IP7805AR-BSS2R1 vs L78L05ABD
LM78L05M Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation IP7805AR-BSS2R1 vs LM78L05M
MC78L05ABPXA Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation IP7805AR-BSS2R1 vs MC78L05ABPXA
LM140K-5.0/883 5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN Texas Instruments IP7805AR-BSS2R1 vs LM140K-5.0/883
5962-8778201XA Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, TO-39, 3 PIN Linfinity Microelectronics IP7805AR-BSS2R1 vs 5962-8778201XA
LM140AK-05-883BR1 Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP7805AR-BSS2R1 vs LM140AK-05-883BR1
LM140R-05R1 Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN TT Electronics Resistors IP7805AR-BSS2R1 vs LM140R-05R1
IP7805AR-BSS2R1 Fixed Positive Standard Regulator, 5VMBFM2, TO-66, TO-213AA, 2 PIN TT Electronics Resistors IP7805AR-BSS2R1 vs IP7805AR-BSS2R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP7805AR-BSS2R1 by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP7805AR-BSS2R1 by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of IP7805AR-BSS2R1 would you like to use for your alert(s)?
  • Please alert me when IP7805AR-BSS2R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP7805AR-BSS2R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP7805AR-BSS2R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP7805AR-BSS2R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP7805AR-BSS2R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP7805AR-BSS2R1 by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: