Part Details for IP78M15ACT by TT Electronics Resistors
Overview of IP78M15ACT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IP78M15ACT
IP78M15ACT CAD Models
IP78M15ACT Part Data Attributes
|
IP78M15ACT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP78M15ACT
TT Electronics Resistors
Fixed Positive Standard Regulator, 15VPSFM3, PLASTIC, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-220, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.15 V | |
Output Voltage1-Min | 14.85 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% |
Alternate Parts for IP78M15ACT
This table gives cross-reference parts and alternative options found for IP78M15ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP78M15ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M15TSTU | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | IP78M15ACT vs KA78M15TSTU |
LM78M15CT | Fixed Positive Standard Regulator, 15V, BIPolar, PSFM3 | National Semiconductor Corporation | IP78M15ACT vs LM78M15CT |
LM341T-15 | 500 mA Fixed Output Linear Regulator / LDO 3-TO-220 -40 to 125 | Texas Instruments | IP78M15ACT vs LM341T-15 |
LM341T-15/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, LEAD FREE, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | IP78M15ACT vs LM341T-15/NOPB |
KA78M15RI | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | IP78M15ACT vs KA78M15RI |
MC78M15CT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | IP78M15ACT vs MC78M15CT |
MC78M15ACT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | IP78M15ACT vs MC78M15ACT |
LM78M15CT | 15V FIXED POSITIVE REGULATOR, PSFM3, POWER, TO-220, 3 PIN | Texas Instruments | IP78M15ACT vs LM78M15CT |
L78M15 | Fixed Positive Standard Regulator, 15VPSFM3, TO-220 | Crimson Semiconductor Inc | IP78M15ACT vs L78M15 |
LM78M15CT | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | IP78M15ACT vs LM78M15CT |