-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Interval Timer, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IP82C54Z-ND
|
DigiKey | IC OSC PROG TIMER 8MHZ 24DIP Min Qty: 1 Lead time: 36 Weeks Container: Tube |
22 In Stock |
|
$24.6182 / $32.7700 | Buy Now |
DISTI #
IP82C54Z
|
Avnet Americas | Programmable Timer Single 24-Pin PDIP - Rail/Tube (Alt: IP82C54Z) RoHS: Compliant Min Qty: 165 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tube | 9 |
|
$21.3487 / $24.3745 | Buy Now |
DISTI #
968-IP82C54Z
|
Mouser Electronics | Timers & Support Products W/ANNEAL PERIPH PRG- CNTR 5V 8MHZ RoHS: Compliant | 6 |
|
$24.6100 / $32.7700 | Buy Now |
|
Future Electronics | 82C54 Series 5.5 V 10 mA 8 MHz CMOS Programmable Interval Timer - PDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$23.4100 / $24.5800 | Buy Now |
|
Renesas Electronics America | IC OSC PROG TIMER 8MHZ 24DIP Min Qty: 1 Container: Tube | 22 |
|
$24.6182 / $32.7700 | Buy Now |
DISTI #
IP82C54Z
|
Avnet Americas | Programmable Timer Single 24-Pin PDIP - Rail/Tube (Alt: IP82C54Z) RoHS: Compliant Min Qty: 165 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tube | 9 |
|
$21.3487 / $24.3745 | Buy Now |
DISTI #
IP82C54Z
|
Avnet Americas | Programmable Timer Single 24-Pin PDIP - Rail/Tube (Alt: IP82C54Z) RoHS: Compliant Min Qty: 165 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tube | 9 |
|
$21.3487 / $24.3745 | Buy Now |
DISTI #
IP82C54Z
|
Avnet Silica | Programmable Timer Single 24-Pin PDIP (Alt: IP82C54Z) RoHS: Compliant Min Qty: 165 Package Multiple: 165 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP82C54Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IP82C54Z
Renesas Electronics Corporation
CMOS Programmable Interval Timer, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Manufacturer Package Code | E24.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
This table gives cross-reference parts and alternative options found for IP82C54Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP82C54Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS82C54-8IP | Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Samsung Semiconductor | IP82C54Z vs KS82C54-8IP |
MD82C54/B | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24 | Intersil Corporation | IP82C54Z vs MD82C54/B |
TP82C54 | Programmable Timer, 3 Timer(s), CMOS, PDIP24, DIP-24 | Intel Corporation | IP82C54Z vs TP82C54 |
5962R9571301QJX | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-24 | Intersil Corporation | IP82C54Z vs 5962R9571301QJX |
CP82C54Z | CMOS Programmable Interval Timer, PDIP, /Tube | Renesas Electronics Corporation | IP82C54Z vs CP82C54Z |
CP82C54 | 3 TIMER(S), PROGRAMMABLE TIMER, PDIP24, PLASTIC, MS-011AA, DIP-24 | Intersil Corporation | IP82C54Z vs CP82C54 |
P82C54 | Programmable Timer, 3 Timer(s), CMOS, PDIP24, DIP-24 | Intel Corporation | IP82C54Z vs P82C54 |
SAB82C54-P | Programmable Timer, 3 Timer(s), CMOS, PDIP24 | Siemens | IP82C54Z vs SAB82C54-P |
82C54/BJA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | AMD | IP82C54Z vs 82C54/BJA |
CA82C54-8CP | Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Integrated Device Technology Inc | IP82C54Z vs CA82C54-8CP |