Part Details for IP82C54Z by Intersil Corporation
Overview of IP82C54Z by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IP82C54Z | Renesas Electronics Corporation | CMOS Programmable Interval Timer |
Price & Stock for IP82C54Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$23.0760 / $24.0000 | Buy Now |
|
Quest Components | PROGRAMMABLE TIMER, 3 TIMER(S), CMOS, PDIP24 | 23 |
|
$25.0000 / $26.0000 | Buy Now |
Part Details for IP82C54Z
IP82C54Z CAD Models
IP82C54Z Part Data Attributes
|
IP82C54Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IP82C54Z
Intersil Corporation
3 TIMER(S), PROGRAMMABLE TIMER, PDIP24, ROHS COMPLIANT, PLASTIC, MS-011AA, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for IP82C54Z
This table gives cross-reference parts and alternative options found for IP82C54Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP82C54Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8406501JAX102 | 8406501JAX102 | Harris Semiconductor | IP82C54Z vs 8406501JAX102 |
CA82C54-8CP | Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Integrated Device Technology Inc | IP82C54Z vs CA82C54-8CP |
8406501JAR2380 | 8406501JAR2380 | Harris Semiconductor | IP82C54Z vs 8406501JAR2380 |
82C54/BJA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | AMD | IP82C54Z vs 82C54/BJA |
ID82C54 | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | IP82C54Z vs ID82C54 |
TP82C54 | Programmable Timer, 3 Timer(s), CMOS, PDIP24, DIP-24 | Intel Corporation | IP82C54Z vs TP82C54 |
SAB82C54-P | Programmable Timer, 3 Timer(s), CMOS, PDIP24 | Siemens | IP82C54Z vs SAB82C54-P |
CP82C54 | Programmable Timer, 3 Timer(s), CMOS, PDIP24, | Rochester Electronics LLC | IP82C54Z vs CP82C54 |
8406501JAX102 | 8406501JAX102 | Intersil Corporation | IP82C54Z vs 8406501JAX102 |
MD82C54/B | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24 | Intersil Corporation | IP82C54Z vs MD82C54/B |