Part Details for IPB120N04S4L-02 by Infineon Technologies AG
Overview of IPB120N04S4L-02 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPB120N04S4L-02
IPB120N04S4L-02 CAD Models
IPB120N04S4L-02 Part Data Attributes:
|
IPB120N04S4L-02
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB120N04S4L-02
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 40V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 480 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPB120N04S4L-02
This table gives cross-reference parts and alternative options found for IPB120N04S4L-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB120N04S4L-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL210N4F7AG | Automotive-grade N-channel 40 V, 1.3 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package | STMicroelectronics | IPB120N04S4L-02 vs STL210N4F7AG |
934066521127 | 120A, 40V, 0.00184ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | IPB120N04S4L-02 vs 934066521127 |
IPB015N04LGXT | Power Field-Effect Transistor, 120A I(D), 40V, 0.0018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB120N04S4L-02 vs IPB015N04LGXT |
IPB015N04LG | Power Field-Effect Transistor, 120A I(D), 40V, 0.0018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB120N04S4L-02 vs IPB015N04LG |
BUK961R7-40E,118 | N-channel TrenchMOS logic level FET D2PAK 3-Pin | NXP Semiconductors | IPB120N04S4L-02 vs BUK961R7-40E,118 |