-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPB320P10LMATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90AJ6108
|
Newark | Mosfet, P-Ch, 100V, To-263-3 Rohs Compliant: Yes |Infineon IPB320P10LMATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 167 |
|
$3.8300 / $5.7600 | Buy Now |
|
DISTI #
86AK5174
|
Newark | Mosfet, P-Ch, 100V, 63A, To-263 Rohs Compliant: Yes |Infineon IPB320P10LMATMA1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$2.7700 | Buy Now |
|
DISTI #
448-IPB320P10LMATMA1CT-ND
|
DigiKey | TRENCH >=100V PG-TO263-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
840 In Stock |
|
$1.8270 / $4.9900 | Buy Now |
|
DISTI #
IPB320P10LMATMA1
|
Avnet Americas | - Tape and Reel (Alt: IPB320P10LMATMA1) COO: Austria RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.7472 / $1.7836 | Buy Now |
|
DISTI #
726-IPB320P10LMATMA1
|
Mouser Electronics | MOSFETs TRENCH >=100V RoHS: Compliant | 219 |
|
$1.8200 / $4.9300 | Buy Now |
|
DISTI #
66452625
|
Verical | Trans MOSFET P-CH 100V 6.5A 3-Pin(2+Tab) D2PAK T/R RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2306 | Americas - 3000 |
|
$1.8483 | Buy Now |
|
DISTI #
69265895
|
Verical | Trans MOSFET P-CH 100V 6.5A 3-Pin(2+Tab) D2PAK T/R RoHS: Exempt Min Qty: 13 Package Multiple: 1 Date Code: 2311 | Americas - 2352 |
|
$2.8800 / $4.3700 | Buy Now |
|
DISTI #
IPB320P10LMATMA1-0
|
TME | Transistor: P-MOSFET, 100V, 63A, 300W, D2PAK,TO263 Min Qty: 1000 | 3000 |
|
$2.1910 | Buy Now |
|
DISTI #
IPB320P10LMATMA1
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2352 |
|
$1.9800 / $4.3700 | Buy Now |
|
|
Chip Stock | PowerMOSFET,PChannel,100V,63A,0.0254ohm,TO-263(D2PAK),SurfaceMount | 9600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy