Part Details for IPBS-102-01-TM-S by Samtec Inc
Overview of IPBS-102-01-TM-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBS-102-01-TM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPBS-102-01-TM-S-ND
|
DigiKey | .165" POWER MATE ISOLATED POWER Min Qty: 55 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
DISTI #
IPBS-102-01-TM-S
|
Avnet Americas | .165 DOUBLE ROW SOCKET ASSEMBLY - Rail/Tube (Alt: IPBS-102-01-TM-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.8444 / $1.9200 | Buy Now |
DISTI #
200-IPBS10201TMS
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Socket Strip RoHS: Compliant | 0 |
|
$0.4400 / $1.9200 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant | 0 |
|
$0.4860 / $1.4966 | Buy Now |
DISTI #
000000000003206811
|
Sager | Power to the Board .165 Power Mate Isolated Power Socket Strip Min Qty: 1 | 0 |
|
$0.7300 / $1.9200 | Buy Now |
|
Master Electronics | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant | 0 |
|
$0.4860 / $1.4966 | Buy Now |
DISTI #
5cd8fb92cd7c1c4c384f16cb
|
Samtec | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$0.4400 / $1.9200 | Buy Now |
Part Details for IPBS-102-01-TM-S
IPBS-102-01-TM-S CAD Models
IPBS-102-01-TM-S Part Data Attributes
|
IPBS-102-01-TM-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBS-102-01-TM-S
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER-MATE, SHROUDED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for IPBS-102-01-TM-S
This table gives cross-reference parts and alternative options found for IPBS-102-01-TM-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBS-102-01-TM-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2509-502-101 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | IPBS-102-01-TM-S vs 2509-502-101 |
2510-502-101 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | IPBS-102-01-TM-S vs 2510-502-101 |
PSS-02-01-TM-S | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | IPBS-102-01-TM-S vs PSS-02-01-TM-S |
PES-02-01-L-VT-LC | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | IPBS-102-01-TM-S vs PES-02-01-L-VT-LC |
2510-502-200 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | IPBS-102-01-TM-S vs 2510-502-200 |
BZ-2-1-2P | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Mac Eight Co Ltd | IPBS-102-01-TM-S vs BZ-2-1-2P |
FCC22-521-231-02 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IPBS-102-01-TM-S vs FCC22-521-231-02 |
ET60S-00-00-02-L-RT1-GP | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IPBS-102-01-TM-S vs ET60S-00-00-02-L-RT1-GP |
ET60S-02-00-00-L-RT1-GP | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IPBS-102-01-TM-S vs ET60S-02-00-00-L-RT1-GP |
2519-502-100 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | IPBS-102-01-TM-S vs 2519-502-100 |