-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T4937
|
Newark | Header, 4.19Mm, 2X10 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Ipbt Series Rohs Compliant: Yes |Samtec IPBT-110-H1-T-D-GP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5200 / $4.8600 | Buy Now |
DISTI #
3937-IPBT-110-H1-T-D-GP-ND
|
DigiKey | CONN HEADER VERT 20POS 4.2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
99 In Stock |
|
$4.5091 / $7.1600 | Buy Now |
DISTI #
SAM9568-ND
|
DigiKey | CONN HEADER VERT 20POS 4.2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9375 / $3.9400 | Buy Now |
DISTI #
IPBT-110-H1-T-D-GP
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 20 POS 4.19mm Solder ST Thru-Hole 20 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-110-H1-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 601 Factory Stock |
|
$2.4800 / $3.9400 | Buy Now |
DISTI #
200-IPBT110H1TDGP
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 15 |
|
$1.3700 / $3.9400 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant |
91 In Stock 555 Factory Stock |
|
$1.5000 / $4.6300 | Buy Now |
DISTI #
59817015
|
Verical | Conn Wire to Board HDR 20Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2142 | Americas - 90 |
|
$4.8635 / $6.1325 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 20 CONTACT(S), MALE, SOLDER TERMINAL, PLUG | 240 |
|
$3.8758 / $6.2850 | Buy Now |
DISTI #
IPBT-110-H1-T-D-GP
|
Avnet Abacus | Conn Power Mate Terminal Strip HDR 20 POS 4.19mm Solder ST Thru-Hole 20 Terminal 1 Port Tube (Alt: IPBT-110-H1-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant |
91 In Stock 555 Factory Stock |
|
$1.5000 / $4.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBT-110-H1-T-D-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-110-H1-T-D-GP
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER MATE, LATCHED, POLARIZED, SHROUDED | |
Body Breadth | 0.424 inch | |
Body Length | 1.703 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for IPBT-110-H1-T-D-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBT-110-H1-T-D-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2310E-L | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | IPBT-110-H1-T-D-GP vs HM2310E-L |
178328-5 | (178328-5) DYNAMIC D3 HDR ASSY V 20P | TE Connectivity | IPBT-110-H1-T-D-GP vs 178328-5 |
HM25100 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug | Foxconn | IPBT-110-H1-T-D-GP vs HM25100 |
HM4310V-C | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | IPBT-110-H1-T-D-GP vs HM4310V-C |
HM4310E-C | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | IPBT-110-H1-T-D-GP vs HM4310E-C |
HM4310V | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | IPBT-110-H1-T-D-GP vs HM4310V |
HM4310E | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | IPBT-110-H1-T-D-GP vs HM4310E |
HM4310H-Y | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | IPBT-110-H1-T-D-GP vs HM4310H-Y |
HM4310E-Y | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | IPBT-110-H1-T-D-GP vs HM4310E-Y |
HM15103 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug | Foxconn | IPBT-110-H1-T-D-GP vs HM15103 |