Part Details for IPBT-112-H4-T-D-GP by Samtec Inc
Overview of IPBT-112-H4-T-D-GP by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for IPBT-112-H4-T-D-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPBT-112-H4-T-D-GP-ND
|
DigiKey | CONN HEADER VERT 24POS 4.20MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IPBT-112-H4-T-D-GP
|
Avnet Americas | Conn Isolated Power HDR 24 POS 4.19mm Solder ST Through Hole 24 Terminal 1 Port Tube - Bulk (Alt: IPBT-112-H4-T-D-GP) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$3.2200 / $6.8000 | Buy Now |
DISTI #
000000000005206919
|
Sager | DC Power Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$3.2200 / $6.8000 | Buy Now |
Part Details for IPBT-112-H4-T-D-GP
IPBT-112-H4-T-D-GP CAD Models
IPBT-112-H4-T-D-GP Part Data Attributes
|
IPBT-112-H4-T-D-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-112-H4-T-D-GP
Samtec Inc
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.424 inch | |
Body Length | 2.033 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for IPBT-112-H4-T-D-GP
This table gives cross-reference parts and alternative options found for IPBT-112-H4-T-D-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBT-112-H4-T-D-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43270-2415 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPBT-112-H4-T-D-GP vs 43270-2415 |
39-30-1243 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPBT-112-H4-T-D-GP vs 39-30-1243 |
39-30-0242 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | IPBT-112-H4-T-D-GP vs 39-30-0242 |
44474-3083 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | IPBT-112-H4-T-D-GP vs 44474-3083 |
439-3844-000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Corporation | IPBT-112-H4-T-D-GP vs 439-3844-000 |
HM3512E-EP1 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | IPBT-112-H4-T-D-GP vs HM3512E-EP1 |
439-3766-000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Corporation | IPBT-112-H4-T-D-GP vs 439-3766-000 |
39-31-7240 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | IPBT-112-H4-T-D-GP vs 39-31-7240 |
43270-2423 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPBT-112-H4-T-D-GP vs 43270-2423 |
44474-3059 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | IPBT-112-H4-T-D-GP vs 44474-3059 |