Part Details for IPC300N15N3RX1SA2 by Infineon Technologies AG
Overview of IPC300N15N3RX1SA2 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPC300N15N3RX1SA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPC300N15N3RX1SA2-ND
|
DigiKey | MOSFET N-CH 150V 1A SAWN ON FOIL Min Qty: 4435 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3055 | Buy Now |
DISTI #
IPC300N15N3RX1SA2
|
Avnet Americas | Trans MOSFET N-CH 150V DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IPC300N15N3RX1SA2) RoHS: Not Compliant Min Qty: 4435 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.0102 | Buy Now |
|
Future Electronics | OptiMOS 3 RoHS: Non Compliant pbFree: Yes Min Qty: 4435 Package Multiple: 1 Container: Die | 0Die |
|
$3.9400 / $4.6000 | Buy Now |
|
Future Electronics | OptiMOS 3 RoHS: Non Compliant pbFree: Yes Min Qty: 4435 Package Multiple: 1 Container: Die | 0Die |
|
$3.9400 / $4.6000 | Buy Now |
DISTI #
IPC300N15N3RX1SA2
|
Avnet Americas | Trans MOSFET N-CH 150V DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IPC300N15N3RX1SA2) RoHS: Not Compliant Min Qty: 4435 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.0102 | Buy Now |
DISTI #
SP001049344
|
EBV Elektronik | Trans MOSFET N-CH 150V DIE Wafer (Alt: SP001049344) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for IPC300N15N3RX1SA2
IPC300N15N3RX1SA2 CAD Models
IPC300N15N3RX1SA2 Part Data Attributes:
|
IPC300N15N3RX1SA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPC300N15N3RX1SA2
Infineon Technologies AG
Small Signal Field-Effect Transistor, 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | UNCASED CHIP, R-XXUC-N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XXUC-N | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |