Part Details for IPD1-03-S-K-M by Samtec Inc
Overview of IPD1-03-S-K-M by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for IPD1-03-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y4364
|
Newark | Bulk Rohs Compliant: Yes |Samtec IPD1-03-S-K-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $5.4000 | Buy Now |
DISTI #
IPD1-03-S-K-M
|
Avnet Americas | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: IPD1-03-S-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 368 Factory Stock |
|
RFQ | |
DISTI #
200-IPD103SKM
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 428 |
|
$2.0400 / $3.7000 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 368 Factory Stock |
|
$2.0400 / $4.2300 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 3 CONTACT(S), FEMALE, IDC TERMINAL | 473 |
|
$1.6200 / $4.0500 | Buy Now |
|
Powell Electronics | .100 Mini Mate Disc Wire Skt Housing Min Qty: 1 | 100 |
|
$2.1000 / $3.7000 | Buy Now |
DISTI #
000000000003206823
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 151 |
|
$2.0400 / $3.7000 | Buy Now |
DISTI #
IPD1-03-S-K-M
|
Avnet Abacus | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Loose Piece (Alt: IPD1-03-S-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 368 Factory Stock |
|
$2.0400 / $4.2300 | Buy Now |
DISTI #
5cd8fb4fcd7c1c4c384ecf2e
|
Samtec | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 368 |
|
$1.7920 / $3.7040 | Buy Now |
Part Details for IPD1-03-S-K-M
IPD1-03-S-K-M CAD Models
IPD1-03-S-K-M Part Data Attributes
|
IPD1-03-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-03-S-K-M
Samtec Inc
Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.505 inch | |
Body Length | 0.358 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |