Part Details for IPD2547A by Siemens
Overview of IPD2547A by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for IPD2547A
IPD2547A CAD Models
IPD2547A Part Data Attributes
|
IPD2547A
Siemens
Buy Now
Datasheet
|
Compare Parts:
IPD2547A
Siemens
Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 6.35mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 6.35 mm | |
Number of Functions | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |