-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 3179 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD65R600E6
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD65R600E6
Infineon Technologies AG
Power Field-Effect Transistor, 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 142 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 7.3 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 63 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPD65R600E6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD65R600E6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD65R600E6AT | Power Field-Effect Transistor | Infineon Technologies AG | IPD65R600E6 vs IPD65R600E6AT |
AP07SL60H-A | POWER, FET | Advanced Power Electronics Corp | IPD65R600E6 vs AP07SL60H-A |
IPD65R600C6BTMA1 | Power Field-Effect Transistor, 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPD65R600E6 vs IPD65R600C6BTMA1 |
IPD65R600E6ATMA1 | Power Field-Effect Transistor, 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPD65R600E6 vs IPD65R600E6ATMA1 |
IPD65R600E6BTMA1 | Power Field-Effect Transistor, 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPD65R600E6 vs IPD65R600E6BTMA1 |
IPD65R600C6AT | Power Field-Effect Transistor | Infineon Technologies AG | IPD65R600E6 vs IPD65R600C6AT |
IPD65R600C6BT | Power Field-Effect Transistor | Infineon Technologies AG | IPD65R600E6 vs IPD65R600C6BT |
IPD65R600E6BT | Power Field-Effect Transistor | Infineon Technologies AG | IPD65R600E6 vs IPD65R600E6BT |