Part Details for IPI80N04S3H4AKSA1 by Infineon Technologies AG
Overview of IPI80N04S3H4AKSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPI80N04S3H4AKSA1
IPI80N04S3H4AKSA1 CAD Models
IPI80N04S3H4AKSA1 Part Data Attributes:
|
IPI80N04S3H4AKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPI80N04S3H4AKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 80A I(D), 40V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 370 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IPI80N04S3H4AKSA1
This table gives cross-reference parts and alternative options found for IPI80N04S3H4AKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPI80N04S3H4AKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPB80N04S2L-04 | Power Field-Effect Transistor, 80A I(D), 40V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPI80N04S3H4AKSA1 vs SPB80N04S2L-04 |
SSPL4004 | Power Field-Effect Transistor, 75A I(D), 40V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | IPI80N04S3H4AKSA1 vs SSPL4004 |
SPP80N04S2L-04 | Power Field-Effect Transistor, 80A I(D), 40V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPI80N04S3H4AKSA1 vs SPP80N04S2L-04 |
IPI80N04S3-H4 | Power Field-Effect Transistor, 80A I(D), 40V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | IPI80N04S3H4AKSA1 vs IPI80N04S3-H4 |
IPP80N04S404AKSA1 | Power Field-Effect Transistor, 80A I(D), 40V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPI80N04S3H4AKSA1 vs IPP80N04S404AKSA1 |