-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 80A I(D), 40V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1596
|
Newark | Mosfet, N-Ch, 40V, 80A, To220-3-1 Rohs Compliant: Yes |Infineon IPP80N04S404AKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$1.0200 / $1.8200 | Buy Now |
DISTI #
IPP80N04S404AKSA1-ND
|
DigiKey | MOSFET N-CH 40V 80A TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
470 In Stock |
|
$0.9741 / $2.3200 | Buy Now |
DISTI #
IPP80N04S404AKSA1
|
Avnet Americas | Trans MOSFET N-CH 40V 80A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: IPP80N04S404AKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2079 | Buy Now |
DISTI #
726-IPP80N04S404AKSA
|
Mouser Electronics | MOSFET N-Ch 40V 80A TO220-3 OptiMOS-T2 RoHS: Compliant | 0 |
|
$0.9970 / $2.3200 | Order Now |
|
Future Electronics | Single N-Channel 40 V 4.6 mOhm 33 nC OptiMOS™ Power Mosfet - TO220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0000 / $1.1500 | Buy Now |
|
LCSC | 40V 80A 71W 4.6m80A10V 4V35uA 1PCSNChannel TO-220-3 MOSFETs ROHS | 10 |
|
$0.9711 / $1.4514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPP80N04S404AKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP80N04S404AKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 80A I(D), 40V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0046 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPP80N04S404AKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP80N04S404AKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPB80N04S2L-04 | Power Field-Effect Transistor, 80A I(D), 40V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPP80N04S404AKSA1 vs SPB80N04S2L-04 |
SSPL4004 | Power Field-Effect Transistor, 75A I(D), 40V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | IPP80N04S404AKSA1 vs SSPL4004 |
SPP80N04S2L-04 | Power Field-Effect Transistor, 80A I(D), 40V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP80N04S404AKSA1 vs SPP80N04S2L-04 |
IPI80N04S3-H4 | Power Field-Effect Transistor, 80A I(D), 40V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | IPP80N04S404AKSA1 vs IPI80N04S3-H4 |
IPI80N04S3H4AKSA1 | Power Field-Effect Transistor, 80A I(D), 40V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | IPP80N04S404AKSA1 vs IPI80N04S3H4AKSA1 |