-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0938
|
Newark | Ipl1-103-01-F-S-Ra-K - Tube Rohs Compliant: Yes |Samtec IPL1-103-01-F-S-RA-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $3.3000 | Buy Now |
DISTI #
IPL1-103-01-F-S-RA-K-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1059 In Stock |
|
$1.1875 / $2.5300 | Buy Now |
DISTI #
IPL1-103-01-F-S-RA
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, IPL1 - Rail/Tube (Alt: IPL1-103-01-F-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Tube | 0 |
|
$1.1600 / $2.5300 | Buy Now |
DISTI #
200-IPL110301FSRAK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 74 |
|
$0.7400 / $2.5300 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$0.7400 / $2.5300 | Buy Now |
DISTI #
000000000003711235
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$0.9900 / $2.5300 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$0.7400 / $2.5300 | Buy Now |
DISTI #
5cd8fb6ecd7c1c4c384ef16a
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$0.7400 / $2.5300 | Buy Now |
DISTI #
IPL1-103-01-F-S-RA-K
|
Toby Electronics | IPL1 - Samtec Mini Mate® 2.54mm Pitch Right Angle Power Header Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$0.6950 / $1.3874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-103-01-F-S-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-103-01-F-S-RA-K
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.24 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.3 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |