Part Details for IPL1-104-02-L-S by Samtec Inc
Overview of IPL1-104-02-L-S by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IPL1-104-02-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL1-104-02-L-S
|
Avnet Americas | Conn Power HDR 4 POS 2.54mm Solder ST Through Hole 4 Terminal 1 Port Tube - Bulk (Alt: IPL1-104-02-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for IPL1-104-02-L-S
IPL1-104-02-L-S CAD Models
IPL1-104-02-L-S Part Data Attributes
|
IPL1-104-02-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-104-02-L-S
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for IPL1-104-02-L-S
This table gives cross-reference parts and alternative options found for IPL1-104-02-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-104-02-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBT-104-H2-T-S-GP | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-104-02-L-S vs IPBT-104-H2-T-S-GP |
PLAH04M93ST30A1 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPL1-104-02-L-S vs PLAH04M93ST30A1 |
PLA04M400C1 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-104-02-L-S vs PLA04M400C1 |
HM3502E-P2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | IPL1-104-02-L-S vs HM3502E-P2 |
44472-0663 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | IPL1-104-02-L-S vs 44472-0663 |
PLA04M3000 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-104-02-L-S vs PLA04M3000 |
43160-5604 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | IPL1-104-02-L-S vs 43160-5604 |
0782115033 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Molex | IPL1-104-02-L-S vs 0782115033 |
1410271-8 | CONNECTOR, 4 CONTACT(S), MALE, POWER CONNECTOR, PRESS FIT | TE Connectivity | IPL1-104-02-L-S vs 1410271-8 |
009090040111805 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | KYOCERA Corporation | IPL1-104-02-L-S vs 009090040111805 |