-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1201
|
Newark | Shrouded Header, 2.54Mm, Smt, 10 Position, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Ipl1 Series Rohs Compliant: Yes |Samtec IPL1-110-02-L-SH-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.7100 | Buy Now |
DISTI #
3937-IPL1-110-02-L-SH-K-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$4.7818 / $8.0500 | Buy Now |
DISTI #
SAM12671-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
19 In Stock |
|
$2.7000 / $4.4300 | Buy Now |
DISTI #
IPL1-110-02-L-SH-K
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Surface Mount Right Angle - Rail/Tube (Alt: IPL1-110-02-L-SH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
IPL1-110-02-L-SH-K
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 10 POS 2.54mm Solder RA SMD 10 Terminal 1 Port T/R - Tape and Reel (Alt: IPL1-110-02-L-SH-K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.7000 / $4.5200 | Buy Now |
DISTI #
IPL1-110-02-L-SH-K
|
Avnet Americas | Connector Isolated Power Header 10 Position 2.54mm Solder Straight Surface Mount 10 Terminal 1 Port T/R - Tape and Reel (Alt: IPL1-110-02-L-SH-K) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.2100 / $5.2100 | Buy Now |
DISTI #
200-IPL111002LSHK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 58 |
|
$1.9400 / $4.4300 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.7800 / $4.2500 | Buy Now |
DISTI #
000000000003206945
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$2.2600 / $4.4300 | Buy Now |
DISTI #
IPL1-110-02-L-SH-K
|
Avnet Abacus | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Surface Mount Right Angle (Alt: IPL1-110-02-L-SH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-110-02-L-SH-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-110-02-L-SH-K
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for IPL1-110-02-L-SH-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-110-02-L-SH-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-105-01-SM-D-RA-FL | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-110-02-L-SH-K vs IPT1-105-01-SM-D-RA-FL |
IPT1-105-01-S-D-VS-A-FL | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-110-02-L-SH-K vs IPT1-105-01-S-D-VS-A-FL |
IPT1-105-01-S-D-VS-A | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-110-02-L-SH-K vs IPT1-105-01-S-D-VS-A |
IPL1-105-01-H-D-P | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-110-02-L-SH-K vs IPL1-105-01-H-D-P |
IPL1-110-02-L-S-K | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-110-02-L-SH-K vs IPL1-110-02-L-S-K |
IPL1-105-01-LM-D-K | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-110-02-L-SH-K vs IPL1-105-01-LM-D-K |
IPL1-105-02-L-D-P | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-110-02-L-SH-K vs IPL1-105-02-L-D-P |
IPBT-110-H2-T-S-GP | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-110-02-L-SH-K vs IPBT-110-H2-T-S-GP |
IPT1-105-01-L-D-DH-A | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-110-02-L-SH-K vs IPT1-105-01-L-D-DH-A |
IPL1-105-01-L-D-RA-P | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-110-02-L-SH-K vs IPL1-105-01-L-D-RA-P |