There are no models available for this part yet.
Overview of IPP028N08N3G by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IPP028N08N3G by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 100 A, 80 V, 0.0028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 25 |
|
$3.3638 / $6.7275 | Buy Now |
CAD Models for IPP028N08N3G by Infineon Technologies AG
Part Data Attributes for IPP028N08N3G by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
TO-220AB
|
Package Description
|
GREEN, PLASTIC, TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
1430 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
80 V
|
Drain Current-Max (ID)
|
100 A
|
Drain-source On Resistance-Max
|
0.0028 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
300 W
|
Pulsed Drain Current-Max (IDM)
|
400 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IPP028N08N3G
This table gives cross-reference parts and alternative options found for IPP028N08N3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP028N08N3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD19506KCS | 80-V, N channel NexFET™ power MOSFET, single TO-220, 2.3 mOhm 3-TO-220 -55 to 175 | Texas Instruments | IPP028N08N3G vs CSD19506KCS |
Related Parts for IPP028N08N3G
-
IRF2204PBFPower Field-Effect Transistors
-
MCF51AC256ACLKEMicrocontrollers
-
NCP360SNT1GPeripheral Drivers
-
ISL65426IRZASwitching Regulator or Controllers
-
2N7002DW-7-FSmall Signal Field-Effect Transistors
-
IDH04G65C5Rectifier Diodes
-
AD843AQOperational Amplifiers
-
GJM1555C1H160FB01DFixed Capacitors
-
TPS3808G50QDBVRQ1Power Management Circuits