Part Details for IPP072N10N3G by Rochester Electronics LLC
Overview of IPP072N10N3G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPP072N10N3G
IPP072N10N3G CAD Models
IPP072N10N3G Part Data Attributes
|
IPP072N10N3G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IPP072N10N3G
Rochester Electronics LLC
80A, 100V, 0.0072ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 160 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP072N10N3G
This table gives cross-reference parts and alternative options found for IPP072N10N3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP072N10N3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP072N10N3GXKSA1 | Power Field-Effect Transistor, 80A I(D), 100V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP072N10N3G vs IPP072N10N3GXKSA1 |
IPP072N10N3G | Power Field-Effect Transistor, 80A I(D), 100V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP072N10N3G vs IPP072N10N3G |