Part Details for IPS1025HF by STMicroelectronics
Results Overview of IPS1025HF by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPS1025HF Information
IPS1025HF by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IPS1025HF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-IPS1025HF-ND
|
DigiKey | IPS1025HF Min Qty: 1225 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4000 | Buy Now |
|
DISTI #
IPS1025HF
|
Avnet Americas | - Rail/Tube (Alt: IPS1025HF) COO: Singapore RoHS: Not Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$3.2068 / $3.5201 | Buy Now |
|
DISTI #
IPS1025HF
|
Avnet Americas | - Rail/Tube (Alt: IPS1025HF) COO: Singapore RoHS: Not Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$3.2068 / $3.5201 | Buy Now |
|
DISTI #
511-IPS1025HF
|
Mouser Electronics | Power Switch ICs - Power Distribution High efficiency, high-side switch ext diagnostics, smart driving for cap loads RoHS: Compliant | 0 |
|
$3.2100 / $3.3200 | Order Now |
|
DISTI #
V36:1790_26389334
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -0.3V to 65V 2.4A 24-Pin PowerSSO EP Tube COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2412 | Americas - 8575 |
|
$3.3060 | Buy Now |
|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1225 Package Multiple: 1225 Lead time: 25 Weeks | 0 |
|
$3.0100 | Buy Now |
|
DISTI #
80928211
|
Verical | Current Limit SW 1-IN 1-OUT -0.3V to 65V 2.4A 24-Pin PowerSSO EP Tube RoHS: Exempt Min Qty: 2 Package Multiple: 1 Date Code: 2412 | Americas - 8575 |
|
$3.3060 | Buy Now |
|
DISTI #
V36:1790_26389334
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -0.3V to 65V 2.4A 24-Pin PowerSSO EP Tube COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2412 | Americas - 8575 |
|
$3.3060 | Buy Now |
|
DISTI #
80928211
|
Verical | Current Limit SW 1-IN 1-OUT -0.3V to 65V 2.4A 24-Pin PowerSSO EP Tube COO: Malaysia RoHS: Exempt Min Qty: 2 Package Multiple: 1 Date Code: 2412 | Americas - 8575 |
|
$3.3060 | Buy Now |
|
DISTI #
V36:1790_26389334
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -0.3V to 65V 2.4A 24-Pin PowerSSO EP Tube COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2412 | Americas - 8575 |
|
$3.3060 | Buy Now |
US Tariff Estimator: IPS1025HF by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IPS1025HF
IPS1025HF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IPS1025HF Part Data Attributes
|
|
IPS1025HF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
IPS1025HF
STMicroelectronics
Buffer/Inverter Based Peripheral Driver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 25 Weeks | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |