Part Details for IPS161H by STMicroelectronics
Results Overview of IPS161H by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPS161H Information
IPS161H by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IPS161H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14AC6829
|
Newark | Power Load Switch, 60V, Powersso-12, |Stmicroelectronics IPS161H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1639 |
|
$1.9000 / $3.3400 | Buy Now |
|
DISTI #
497-16999-ND
|
DigiKey | IC PWR SWTCH P-CHAN 1:1 PWRSSO12 Min Qty: 1 Container: Tube |
852 Tube |
|
$1.7893 / $3.4100 | Buy Now |
|
DISTI #
P02:6590_07580918
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 6.9V to 60V 1.7A 12-Pin PowerSSO EP Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks | Asia - 1958 |
|
$1.6037 / $2.9073 | Buy Now |
|
DISTI #
511-IPS161H
|
Mouser Electronics | Power Switch ICs - Power Distribution Single high-side switch RoHS: Compliant | 1894 |
|
$1.7700 / $3.4100 | Buy Now |
|
DISTI #
93263084
|
Verical | Current Limit SW 1-IN 1-OUT 6.9V to 60V 1.7A 12-Pin PowerSSO EP Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 | Americas - 1958 |
|
$1.5907 / $2.8838 | Buy Now |
|
|
STMicroelectronics | Single high-side switch COO: Singapore Min Qty: 1 | 1894 |
|
$1.9400 / $3.4100 | Buy Now |
|
DISTI #
IPS161H
|
Avnet Americas | Single high-side power switch, Tube - Rail/Tube (Alt: IPS161H) COO: Singapore RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 29 Weeks, 2 Days Container: Tube | 0 |
|
$1.5360 / $1.6213 | Buy Now |
|
|
Bristol Electronics | Current Limit SW 1-IN 1-OUT 6.9V to 60V 1.7A 12-Pin PowerSSO EP Tube | 87 |
|
RFQ | |
|
DISTI #
P02:6590_07580918
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 6.9V to 60V 1.7A 12-Pin PowerSSO EP Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks | Asia - 1958 |
|
$1.6037 / $2.9073 | Buy Now |
|
DISTI #
93263084
|
Verical | Current Limit SW 1-IN 1-OUT 6.9V to 60V 1.7A 12-Pin PowerSSO EP Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 | Americas - 1958 |
|
$1.5907 / $2.8838 | Buy Now |
US Tariff Estimator: IPS161H by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IPS161H CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IPS161H Part Data Attributes
|
|
IPS161H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
IPS161H
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.7A, PDSO12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Manufacturer Package Code | PowerSSO 12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 16 Weeks | |
| Built-in Protections | Transient; Over Current; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current Flow Direction | Source | |
| Output Peak Current Limit-Nom | 0.7 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSSOP | |
| Package Equivalence Code | SOP12,.25,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.7 Mm | |
| Supply Current-Max | 2.1 Ma | |
| Supply Voltage-Max | 60 V | |
| Supply Voltage-Min | 6.9 V | |
| Supply Voltage-Nom | 24 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
IPS161H Frequently Asked Questions (FAQ)
-
The IPS161H can operate from -40°C to 150°C, making it suitable for high-reliability applications.
-
The IPS161H requires a single 3.3V or 5V power supply, and it's recommended to use a decoupling capacitor (e.g., 100nF) close to the device to filter out noise and ensure stable operation.
-
The IPS161H has a maximum current rating of 1.6A per channel, making it suitable for high-current applications.
-
The IPS161H can be configured for half-bridge or H-bridge operation by connecting the appropriate pins and using external resistors to set the current sense threshold. Refer to the application note AN5323 for detailed configuration guidelines.
-
The diagnostic pins (DIAGA and DIAGB) provide real-time monitoring of the device's internal temperature and overcurrent conditions, allowing for advanced fault detection and protection.