Part Details for IPS521 by International Rectifier
Results Overview of IPS521 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPS521 Information
IPS521 by International Rectifier is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IPS521
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 7A, PSFM5 | 569 |
|
RFQ |
US Tariff Estimator: IPS521 by International Rectifier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IPS521 Part Data Attributes
IPS521 Frequently Asked Questions (FAQ)
-
The IPS521 can operate safely up to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Also, make sure to decouple the VCC pin with a 10uF capacitor to reduce noise and ensure stable operation.
-
The IPS521 has a maximum current rating of 2A per channel, but it's recommended to derate the current to 1.5A per channel for reliable operation and to prevent overheating.
-
To protect the IPS521 from overvoltage and overcurrent conditions, use a voltage regulator to regulate the input voltage, and consider adding overcurrent protection devices such as fuses or PTC thermistors to prevent damage from excessive current.
-
For optimal thermal management, use a multi-layer PCB with a solid ground plane and a thermal relief pattern under the IPS521. Also, ensure good airflow around the device and consider using a heat sink if the device will be operating at high temperatures or high currents.