Part Details for IPT1-109-01-S-D-RA-FL by Samtec Inc
Overview of IPT1-109-01-S-D-RA-FL by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPT1-109-01-S-D-RA-FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-109-01-S-D-RA
|
Avnet Americas | Conn Isolated Power Terminal Strip HDR 18 POS 2.54mm Solder RA Thru-Hole 18 Terminal 1 Port - Bulk (Alt: IPT1-109-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$2.1000 / $4.4300 | Buy Now |
DISTI #
000000000002194662
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$2.1000 / $4.4300 | Buy Now |
Part Details for IPT1-109-01-S-D-RA-FL
IPT1-109-01-S-D-RA-FL CAD Models
IPT1-109-01-S-D-RA-FL Part Data Attributes
|
IPT1-109-01-S-D-RA-FL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-109-01-S-D-RA-FL
Samtec Inc
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.92 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for IPT1-109-01-S-D-RA-FL
This table gives cross-reference parts and alternative options found for IPT1-109-01-S-D-RA-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-109-01-S-D-RA-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-1812100LF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPT1-109-01-S-D-RA-FL vs 10131318-1812100LF |
39-30-0186 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | IPT1-109-01-S-D-RA-FL vs 39-30-0186 |
PLCH18M4200C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPT1-109-01-S-D-RA-FL vs PLCH18M4200C2 |
39-31-0184 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | IPT1-109-01-S-D-RA-FL vs 39-31-0184 |
39-34-9180 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | IPT1-109-01-S-D-RA-FL vs 39-34-9180 |
MMIP18M32N83A1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPT1-109-01-S-D-RA-FL vs MMIP18M32N83A1 |
44474-3020 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPT1-109-01-S-D-RA-FL vs 44474-3020 |
39-31-7181 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | IPT1-109-01-S-D-RA-FL vs 39-31-7181 |
10127720-182LF | Board Connector, 18 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | IPT1-109-01-S-D-RA-FL vs 10127720-182LF |
39-30-1184 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPT1-109-01-S-D-RA-FL vs 39-30-1184 |