Part Details for IPT1-120-01-L-D-DH-A by Samtec Inc
Overview of IPT1-120-01-L-D-DH-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT1-120-01-L-D-DH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPT1-120-01-L-D-DH-A-ND
|
DigiKey | .100" MINI MATE ISOLATED POWER C Min Qty: 11 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0573 | Buy Now |
DISTI #
IPT1-120-01-L-D-DH
|
Avnet Americas | Connector Power Header 40 Position 2.54mm Solder Right Angle Surface Mount - Rail/Tube (Alt: IPT1-120-01-L-D-DH) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.2800 / $5.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $6.3400 | Buy Now |
DISTI #
000000000006309479
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 | 0 |
|
$2.9400 / $5.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $6.3400 | Buy Now |
DISTI #
5cd8fbf9cd7c1c4c384f8422
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Tube | 0 |
|
$1.5900 / $5.3600 | Buy Now |
Part Details for IPT1-120-01-L-D-DH-A
IPT1-120-01-L-D-DH-A CAD Models
IPT1-120-01-L-D-DH-A Part Data Attributes
|
IPT1-120-01-L-D-DH-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-120-01-L-D-DH-A
Samtec Inc
Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for IPT1-120-01-L-D-DH-A
This table gives cross-reference parts and alternative options found for IPT1-120-01-L-D-DH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-120-01-L-D-DH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-120-01-STL-D-RA-K | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-120-01-L-D-DH-A vs IPL1-120-01-STL-D-RA-K |
IPL1-120-02-H-D-K | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-120-01-L-D-DH-A vs IPL1-120-02-H-D-K |
IPL1-120-02-STL-D-K | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-120-01-L-D-DH-A vs IPL1-120-02-STL-D-K |
IPT1-120-07-S-D | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPT1-120-01-L-D-DH-A vs IPT1-120-07-S-D |
IPL1-120-02-SM-D | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-120-01-L-D-DH-A vs IPL1-120-02-SM-D |
IPL1-120-01-H-D-RA-K | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-120-01-L-D-DH-A vs IPL1-120-01-H-D-RA-K |
34708-3080 | Rectangular Power Connector, 40 Contact(s), Male, Press Fit Terminal, | Molex | IPT1-120-01-L-D-DH-A vs 34708-3080 |
43973-0001 | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal, | Molex | IPT1-120-01-L-D-DH-A vs 43973-0001 |
IPL1-120-01-STL-D-K | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-120-01-L-D-DH-A vs IPL1-120-01-STL-D-K |
IPT1-120-01-S-D-VS | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | IPT1-120-01-L-D-DH-A vs IPT1-120-01-S-D-VS |