Part Details for IPW60R070C6FKSA1 by Infineon Technologies AG
Overview of IPW60R070C6FKSA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPW60R070C6FKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T7398
|
Newark | Mosfet, N-Ch, 600V, 53A, 150Deg C, 391W, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:53A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Infineon IPW60R070C6FKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $8.8400 | Buy Now |
DISTI #
448-IPW60R070C6FKSA1-ND
|
DigiKey | MOSFET N-CH 600V 53A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1304 In Stock |
|
$4.9455 / $10.2100 | Buy Now |
DISTI #
IPW60R070C6FKSA1
|
Avnet Americas | Transistor MOSFET N-Channel 650V 53A 3-Pin TO-247 Tube - Rail/Tube (Alt: IPW60R070C6FKSA1) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 61980 Partner Stock |
|
$4.6700 / $5.7700 | Buy Now |
DISTI #
IPW60R070C6FKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 53A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IPW60R070C6FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$4.5004 | Buy Now |
DISTI #
726-IPW60R070C6FKSA1
|
Mouser Electronics | MOSFETs N-Ch 600V 53A TO247-3 CoolMOS C6 RoHS: Compliant | 143 |
|
$4.9400 / $9.4200 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 70 mOhm 170 nC CoolMOS™ Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$4.8500 / $5.0500 | Buy Now |
|
Rochester Electronics | IPW60R070 - 600V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 240 |
|
$4.9000 / $5.7700 | Buy Now |
DISTI #
IPW60R070C6FKSA1
|
TME | Transistor: N-MOSFET, unipolar, 600V, 53A, 391W, PG-TO247-3 Min Qty: 1 | 0 |
|
$9.9600 / $14.4000 | RFQ |
DISTI #
C1S322000213232
|
Chip1Stop | Trans MOSFET N-CH 600V 53A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant pbFree: Yes | 620 |
|
$4.8960 / $9.2410 | Buy Now |
DISTI #
C1S322000404889
|
Chip1Stop | Trans MOSFET N-CH 600V 53A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant pbFree: Yes | 1 |
|
$7.0810 | Buy Now |
Part Details for IPW60R070C6FKSA1
IPW60R070C6FKSA1 CAD Models
IPW60R070C6FKSA1 Part Data Attributes
|
IPW60R070C6FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPW60R070C6FKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 53A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AA | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 1135 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 53 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 159 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPW60R070C6FKSA1
This table gives cross-reference parts and alternative options found for IPW60R070C6FKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPW60R070C6FKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STW55NM60ND | N-channel 600 V, 0.047 Ohm, 51 A TO-247 FDmesh(TM) II Power MOSFET (with fast diode) | STMicroelectronics | IPW60R070C6FKSA1 vs STW55NM60ND |