There are no models available for this part yet.
Overview of IR19-315C/TR8 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2315CBZ-REEL7 | Analog Devices | 3W filterless ClassDMonoAudioA | |
SSM2315CBZ-REEL | Analog Devices | 3W filterless ClassDMonoAudioA | |
LTC2315CTS8-12#TRPBF | Analog Devices | 12-B, 5Msps Serial Smpl ADC in |
Price & Stock for IR19-315C/TR8 by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1080-1355-1-ND
|
DigiKey | EMITTER IR 940NM 65MA 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0975 / $0.5100 | Buy Now | |
DISTI #
IR19-315C/TR8
|
Avnet Americas | LED IrLED 940nm 2-Pin SMD T/R - Tape and Reel (Alt: IR19-315C/TR8) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0507 / $0.1095 | Buy Now | |
Future Electronics | 940nm IR emitter RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1130 | Buy Now | ||
DISTI #
IR19-315C-TR8
|
TME | IR transmitter, 0603, 940nm, transparent, 0.2÷0.6mW, 140°, SMD Min Qty: 5 | 5080 |
|
$0.0690 / $0.1600 | Buy Now | |
DISTI #
S20B000023
|
EBV Elektronik | (Alt: S20B000023) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for IR19-315C/TR8 by Everlight Electronics Co Ltd
Part Data Attributes for IR19-315C/TR8 by Everlight Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
MINIATURE, PLASTIC, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.065 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
INFRARED LED
|
Peak Wavelength
|
940 nm
|
Shape
|
RECTANGULAR
|
Size
|
1.2 mm
|
Alternate Parts for IR19-315C/TR8
This table gives cross-reference parts and alternative options found for IR19-315C/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR19-315C/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR19-21C/TR8 | Infrared LED, 1.2mm, 1-Element, 940nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | Everlight Electronics Co Ltd | IR19-315C/TR8 vs IR19-21C/TR8 |