Part Details for IR210LR-G02S02PBF by Infineon Technologies AG
Overview of IR210LR-G02S02PBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for IR210LR-G02S02PBF
IR210LR-G02S02PBF CAD Models
IR210LR-G02S02PBF Part Data Attributes:
|
IR210LR-G02S02PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR210LR-G02S02PBF
Infineon Technologies AG
40A, 200V, SILICON, RECTIFIER DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | X-XUUC-N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | X-XUUC-N | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IR210LR-G02S02PBF
This table gives cross-reference parts and alternative options found for IR210LR-G02S02PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR210LR-G02S02PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR210LR-G02S02 | Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, | International Rectifier | IR210LR-G02S02PBF vs IR210LR-G02S02 |
IR210LR-G02S02 | Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, | Infineon Technologies AG | IR210LR-G02S02PBF vs IR210LR-G02S02 |