Part Details for IR2110L4SCSPBF by International Rectifier
Overview of IR2110L4SCSPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR2110L4SCSPBF
IR2110L4SCSPBF CAD Models
IR2110L4SCSPBF Part Data Attributes
|
IR2110L4SCSPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2110L4SCSPBF
International Rectifier
Half Bridge Based MOSFET Driver, 2A, CMOS, CDIP14, MO-036AB, 14 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | MO-036AB, 14 PIN | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class S | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 420 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 220 µs | |
Turn-on Time | 260 µs | |
Width | 7.62 mm |
Alternate Parts for IR2110L4SCSPBF
This table gives cross-reference parts and alternative options found for IR2110L4SCSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2110L4SCSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2110L | Half Bridge Based MOSFET Driver, 2A, CMOS, PDIP14, MO-036AB, 14 PIN | International Rectifier | IR2110L4SCSPBF vs IR2110L |
IR2110L6 | Half Bridge Based MOSFET Driver, BICMOS, PDIP14, MO-036AB, 14 PIN | International Rectifier | IR2110L4SCSPBF vs IR2110L6 |
RIC7113L4 | Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN | International Rectifier | IR2110L4SCSPBF vs RIC7113L4 |
IR2110L4SCBPBF | Half Bridge Based MOSFET Driver, 2A, CMOS, CDIP14, MO-036AB, 14 PIN | International Rectifier | IR2110L4SCSPBF vs IR2110L4SCBPBF |
RIC7113L4SCS | Half Bridge Based MOSFET Driver, 2A, CMOS, PACKAGE-14 | Infineon Technologies AG | IR2110L4SCSPBF vs RIC7113L4SCS |
IR2110LPBF | 2A HALF BRDG BASED MOSFET DRIVER, PDIP14, MO-036AB, 14 PIN | Infineon Technologies AG | IR2110L4SCSPBF vs IR2110LPBF |
IR2110L4SCS | Half Bridge Based MOSFET Driver, 2A, CMOS, CDIP14, MO-036AB, 14 PIN | Infineon Technologies AG | IR2110L4SCSPBF vs IR2110L4SCS |