Filter Your Search
1 - 1 of 1 results
|
IR2110L4SCSPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 15 V | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | NO | R-CDIP-T14 | Not Qualified | 260 | MIL-STD-883 Class S | 40 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.44 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | MO-036AB, 14 PIN | 14 | compliant | EAR99 | 8542.39.00.01 |