There are no models available for this part yet.
Overview of IR2114SSTRPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IR2114SSTRPBF by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-IR2114SSTRPBF-ND
|
DigiKey | IR2114SS - GATE DRIVER Min Qty: 111 Container: Bulk MARKETPLACE PRODUCT |
2001 In Stock |
|
$2.7000 | Buy Now | |
Rochester Electronics | IR2114SS - Gate Driver ' RoHS: Compliant Status: Active Min Qty: 1 | 1151 |
|
$2.3200 / $2.7300 | Buy Now |
CAD Models for IR2114SSTRPBF by International Rectifier
Part Data Attributes for IR2114SSTRPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; UNDER VOLTAGE
|
High Side Driver
|
YES
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
HALF BRIDGE BASED IGBT DRIVER
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
8.2 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
PUSH-PULL
|
Output Current Flow Direction
|
SOURCE AND SINK
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max
|
20 V
|
Supply Voltage-Min
|
11.5 V
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.66 µs
|
Turn-on Time
|
0.66 µs
|
Width
|
5.3 mm
|
Alternate Parts for IR2114SSTRPBF
This table gives cross-reference parts and alternative options found for IR2114SSTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2114SSTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR22141 | Half Bridge Based Peripheral Driver, 3A, CMOS, PDSO24, MO-150AH, SSOP-24 | International Rectifier | IR2114SSTRPBF vs IR22141 |
IR22141PBF | 3A HALF BRIDGE BASED PRPHL DRVR, PDSO24, MO-150AH, SSOP-24 | Infineon Technologies AG | IR2114SSTRPBF vs IR22141PBF |
IR2114SS | Half Bridge Based Peripheral Driver, 2A, PDSO24, LEAD FREE, MO-150AH, SSOP-24 | International Rectifier | IR2114SSTRPBF vs IR2114SS |
IR2114SSPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO24, LEAD FREE, MO-150AH, SSOP-24 | International Rectifier | IR2114SSTRPBF vs IR2114SSPBF |
Related Parts for IR2114SSTRPBF
-
XTR117AIDRBTOther Analog ICs
-
NCP1117ST33T3GLinear Regulator ICs
-
FDS6670ASmall Signal Field-Effect Transistors
-
MPC8360EZUAJDGAMicroprocessors
-
STPS3H100UFRectifier Diodes
-
AFK337M10F24T-FFixed Capacitors
-
AF0402FR-0715KLFixed Resistors
-
215307-2Headers and Edge Type Connectors
-
MM3Z4V7T1GZener Diodes