-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2430
|
Newark | Mosfet Driver, High-Side, Dip-8, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Igbt, Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Source Current:250Ma Rohs Compliant: Yes |Infineon IR2117PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$2.2900 / $3.6500 | Buy Now |
DISTI #
IR2117PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2922 In Stock |
|
$1.6994 / $3.5200 | Buy Now |
DISTI #
IR2117PBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 1-OUT Hi/Lo Side Non-Inv 8-Pin PDIP - Rail/Tube (Alt: IR2117PBF) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.6062 / $1.9504 | Buy Now |
DISTI #
97K2430
|
Avnet Americas | MOSFET DRVR 600V 0.5A 1-OUT Hi/Lo Side Non-Inv 8-Pin PDIP - Bulk (Alt: 97K2430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$2.6900 / $3.6600 | Buy Now |
DISTI #
942-IR2117PBF
|
Mouser Electronics | Gate Drivers 1 HI SIDE DRVR NONINVERTING INPUT RoHS: Compliant | 0 |
|
$1.7600 / $3.4300 | Order Now |
|
Future Electronics | IR2117 Series 20 V 250 mA Through Hole Single High Or Low Side Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 120Tube |
|
$1.6900 / $1.9200 | Buy Now |
|
Future Electronics | IR2117 Series 20 V 250 mA Through Hole Single High Or Low Side Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6900 / $1.8500 | Buy Now |
|
Rochester Electronics | IR2117 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 5681 |
|
$1.6300 / $1.9200 | Buy Now |
DISTI #
IR2117PBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 1-OUT Hi/Lo Side Non-Inv 8-Pin PDIP - Rail/Tube (Alt: IR2117PBF) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.6062 / $1.9504 | Buy Now |
DISTI #
97K2430
|
Avnet Americas | MOSFET DRVR 600V 0.5A 1-OUT Hi/Lo Side Non-Inv 8-Pin PDIP - Bulk (Alt: 97K2430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$2.6900 / $3.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2117PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2117PBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC, MS-001AB, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.18 µs | |
Turn-on Time | 0.2 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IR2117PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2117PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2117 | Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IR2117PBF vs IR2117 |
IR2117PBF | Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IR2117PBF vs IR2117PBF |