Filter Your Search
1 - 2 of 2 results
|
IR2117PBF
International Rectifier
|
$1.0497 | Yes | Yes | Transferred | 15 V | 500 mA | 180 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | LEAD FREE, PLASTIC, MS-001AB, DIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | |||||
|
IR2117PBF
Infineon Technologies AG
|
$1.7962 | Yes | Active | 15 V | 500 mA | 180 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, MS-001AB, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon |