-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDSO28, MS-013AE, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3733
|
Newark | Mosfet Driver, -40 To 125Deg C, No. Of Channels:6Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:28Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Inverting Rohs Compliant: Yes |Infineon IR2136STRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 810 |
|
$1.7200 / $3.4400 | Buy Now |
DISTI #
IR2136SPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3647 In Stock |
|
$1.6954 / $3.5600 | Buy Now |
DISTI #
IR2136STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W T/R - Tape and Reel (Alt: IR2136STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
942-IR2136STRPBF
|
Mouser Electronics | Gate Drivers 3Phs Drvr Sft Trn On Invrt 200ns RoHS: Compliant | 926 |
|
$1.5900 / $3.0900 | Buy Now |
|
Future Electronics | IR2136 Series 600 V 350 mA 20 V Supply Six 3 Phase Bridge Driver - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
DISTI #
C1S322000474994
|
Chip1Stop | Driver 600V 0.35A 6-OUT High and Low Side 3-Phase Brdg Inv 28-Pin SOIC W T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1990 |
|
$1.5500 / $1.6300 | Buy Now |
DISTI #
C1S322000474976
|
Chip1Stop | Driver 600V 0.35A 6-OUT High and Low Side 3-Phase Brdg Inv 28-Pin SOIC W T/R RoHS: Compliant pbFree: Yes | 1036 |
|
$1.6580 / $2.1200 | Buy Now |
DISTI #
SP001539090
|
EBV Elektronik | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W T/R (Alt: SP001539090) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Half Bridge 6 200mA 125ns 50ns 10V20V 350mA SOIC-28-300mil Gate Drivers ROHS | 3644 |
|
$0.6694 / $1.3893 | Buy Now |
|
MacroQuest Electronics | STOCK | 8800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2136STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2136STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDSO28, MS-013AE, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MS-013AE, SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.55 µs | |
Turn-on Time | 0.55 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IR2136STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2136STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2136STR | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDSO28, MS-013AE, SOIC-28 | International Rectifier | IR2136STRPBF vs IR2136STR |
IR21368STRPBF | Half Bridge Based MOSFET Driver, 0.35A, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Infineon Technologies AG | IR2136STRPBF vs IR21368STRPBF |
IR21365SPBF | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Infineon Technologies AG | IR2136STRPBF vs IR21365SPBF |
IR2136S | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDSO28, MS-013AE, SOIC-28 | International Rectifier | IR2136STRPBF vs IR2136S |
IR2136SPBF | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Infineon Technologies AG | IR2136STRPBF vs IR2136SPBF |
IR2136S | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDSO28, MS-013AE, SOIC-28 | Infineon Technologies AG | IR2136STRPBF vs IR2136S |