Part Details for IR230DR-G08PBF by Infineon Technologies AG
Overview of IR230DR-G08PBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR230DR-G08PBF
IR230DR-G08PBF CAD Models
IR230DR-G08PBF Part Data Attributes
|
IR230DR-G08PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR230DR-G08PBF
Infineon Technologies AG
45A, 800V, SILICON, RECTIFIER DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | X-XUUC-N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | X-XUUC-N | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 45 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IR230DR-G08PBF
This table gives cross-reference parts and alternative options found for IR230DR-G08PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR230DR-G08PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR230DR-G08 | Rectifier Diode, 1 Phase, 1 Element, 45A, 800V V(RRM), Silicon, | Infineon Technologies AG | IR230DR-G08PBF vs IR230DR-G08 |