-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1.6mm, 1-Element, 940nm, ROHS COMPLIANT, SUBMINIATURE, PLASTIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1357-1-ND
|
DigiKey | EMITTER IR 940NM 65MA 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
208828 In Stock |
|
$0.0755 / $0.4500 | Buy Now |
DISTI #
IR26-21C/L110/TR8
|
Avnet Americas | LED IrLED 940nm 2-Pin SMD T/R - Tape and Reel (Alt: IR26-21C/L110/TR8) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0436 / $0.0798 | Buy Now |
DISTI #
V36:1790_14832824
|
Arrow Electronics | Infrared Emitter 940nm 15mW/sr Circular Top Mount 2-Pin SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks Date Code: 2408 | Americas - 1500 |
|
$0.0676 / $0.1096 | Buy Now |
|
Bristol Electronics | 1495 |
|
RFQ | ||
DISTI #
IR26-21C/L110/TR8
|
TME | IR transmitter, 3216, transparent, 20°, λp max: 940nm, SMD, 65mA Min Qty: 5 | 45 |
|
$0.0427 / $0.1710 | Buy Now |
DISTI #
3426210150
|
EBV Elektronik | LED IrLED 940nm 2-Pin SMD T/R (Alt: 3426210150) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1mW/sr20mA 20 1.2V 940nm 1206 Infrared (IR) LEDs ROHS | 64890 |
|
$0.0273 / $0.0509 | Buy Now |
|
Win Source Electronics | EMITTER IR 940NM 65MA 1206 | 193000 |
|
$0.0350 / $0.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR26-21C/L110/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR26-21C/L110/TR8
Everlight Electronics Co Ltd
Infrared LED, 1.6mm, 1-Element, 940nm, ROHS COMPLIANT, SUBMINIATURE, PLASTIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SUBMINIATURE, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Forward Current-Max | 0.065 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.6 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | YES | |
Viewing Angle | 20 deg |