There are no models available for this part yet.
Overview of IR26-51C/L110/TR8 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43L110IHZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, SPST Analog Switches | |
U91D1L1100130 | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, ENHANCED FOOTPRINT | |
U90G4L1100A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP HS ASSY. |
Price & Stock for IR26-51C/L110/TR8 by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1080-1358-1-ND
|
DigiKey | EMITTER IR 940NM 65MA SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27128 In Stock |
|
$0.1155 / $0.5800 | Buy Now | |
DISTI #
IR26-51C/L110/TR8
|
Avnet Americas | LED IrLED 940nm 2-Pin SMD T/R - Tape and Reel (Alt: IR26-51C/L110/TR8) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.1250 | Buy Now | |
Future Electronics | 1.6 mm Round 20° Clear 1.2 V Right Angle SMT Subminiature Infrared LED RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1220 | Buy Now | ||
Future Electronics | 1.6 mm Round 20° Clear 1.2 V Right Angle SMT Subminiature Infrared LED RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1220 | Buy Now | ||
DISTI #
IR26-51C/L110/TR8
|
TME | IR transmitter, 3216, transparent, 20°, λp max: 940nm, SMD, 65mA Min Qty: 5 | 1995 |
|
$0.0780 / $0.1790 | Buy Now | |
DISTI #
3426510150
|
EBV Elektronik | LED IrLED 940nm 2-Pin SMD T/R (Alt: 3426510150) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
LCSC | SMD2.6x3mm Infrared LED Emitters ROHS | 43829 |
|
$0.0384 / $0.0721 | Buy Now | ||
Vyrian | OEM/CM Only | 1500 |
|
RFQ |
CAD Models for IR26-51C/L110/TR8 by Everlight Electronics Co Ltd
Part Data Attributes for IR26-51C/L110/TR8 by Everlight Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Everlight
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.065 A
|
Forward Voltage-Max
|
1.5 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
INFRARED LED
|
Peak Wavelength
|
940 nm
|
Reverse Voltage-Max
|
5 V
|
Semiconductor Material
|
GaAlAs
|
Shape
|
ROUND
|
Spectral Bandwidth
|
45 m
|
Surface Mount
|
YES
|
Viewing Angle
|
20 deg
|