Part Details for IR3316PBF by International Rectifier
Overview of IR3316PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR3316PBF
IR3316PBF CAD Models
IR3316PBF Part Data Attributes
|
IR3316PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3316PBF
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, LEAD FREE, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SFM | |
Package Description | , SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 7 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 350 µs | |
Turn-on Time | 300 µs |
Alternate Parts for IR3316PBF
This table gives cross-reference parts and alternative options found for IR3316PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3316PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3316TRLPBF | Peripheral Driver, 1 Driver | International Rectifier | IR3316PBF vs IR3316TRLPBF |
AUIR3316 | Latch Based Peripheral Driver, 1 Driver, ROHS COMPLIANT, TO-220, 5 PIN | International Rectifier | IR3316PBF vs AUIR3316 |
IR3316TRLPBF | Peripheral Driver, 1 Driver, | Infineon Technologies AG | IR3316PBF vs IR3316TRLPBF |