-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 5mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1081-ND
|
DigiKey | EMITTER IR 940NM 100MA RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0952 / $0.4600 | Buy Now |
DISTI #
IR333C
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 Bag - Bulk (Alt: IR333C) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0542 / $0.0991 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.0919 | Buy Now |
DISTI #
IR333C
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 Bag - Bulk (Alt: IR333C) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0542 / $0.0991 | Buy Now |
DISTI #
IR333C
|
TME | IR transmitter, 5mm, transparent, 20°, λp max: 940nm, THT, 20mA Min Qty: 5 | 315 |
|
$0.0630 / $0.1720 | Buy Now |
DISTI #
IR333C
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 Bag - Bulk (Alt: IR333C) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0542 / $0.0991 | Buy Now |
DISTI #
3403330203
|
EBV Elektronik | LED IrLED 940nm 2-Pin T-1 Bag (Alt: 3403330203) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR333C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR333C
Everlight Electronics Co Ltd
Infrared LED, 5mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | BAG | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Viewing Angle | 20 deg |