Part Details for IR8353-14C by Everlight Electronics Co Ltd
Overview of IR8353-14C by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IR8353-14C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1088-ND
|
DigiKey | EMITTER IR 940NM 100MA RADIAL Min Qty: 1500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1618 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.1172 | Buy Now |
DISTI #
IR8353-14C
|
TME | IR transmitter, 5mm, transparent, 27÷43°, λp max: 940nm, THT, 100mA Min Qty: 5 | 0 |
|
$0.0740 / $0.1740 | RFQ |
Part Details for IR8353-14C
IR8353-14C CAD Models
IR8353-14C Part Data Attributes:
|
IR8353-14C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR8353-14C
Everlight Electronics Co Ltd
Infrared LED, 5mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | NOT SPECIFIED |