Part Details for IRAMS10UP60A-2 by Infineon Technologies AG
Overview of IRAMS10UP60A-2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Part Details for IRAMS10UP60A-2
IRAMS10UP60A-2 CAD Models
IRAMS10UP60A-2 Part Data Attributes:
|
IRAMS10UP60A-2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRAMS10UP60A-2
Infineon Technologies AG
AC Motor Controller, 15A, Hybrid, ISOLATED PACKAGE-23
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ISOLATED PACKAGE-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T23 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP19/23H,.2,.1,78FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2.3 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.98 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for IRAMS10UP60A-2
This table gives cross-reference parts and alternative options found for IRAMS10UP60A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRAMS10UP60A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRAMS10UP60A | AC Motor Controller, 15A, Hybrid, ISOLATED PACKAGE-23 | International Rectifier | IRAMS10UP60A-2 vs IRAMS10UP60A |
IRAMS10UP60APBF | AC MOTOR CONTROLLER, 15A, ZFM23, ISOLATED PACKAGE-23 | Infineon Technologies AG | IRAMS10UP60A-2 vs IRAMS10UP60APBF |
IRAMS10UP60APBF | AC Motor Controller, 15A, Hybrid, ISOLATED PACKAGE-23 | International Rectifier | IRAMS10UP60A-2 vs IRAMS10UP60APBF |
IRAMS10UP60A | AC Motor Controller, 15A, Hybrid, ISOLATED PACKAGE-23 | Infineon Technologies AG | IRAMS10UP60A-2 vs IRAMS10UP60A |