-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Motor Controller, 15A, Hybrid, ISOLATED PACKAGE-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IPM IGBT 600V 10A 19-Pin SIP-1 Tube / IC MOD PWR INTELLIGENT 10A 600V | 23000 |
|
RFQ | |
DISTI #
1019921
|
element14 Asia-Pacific | IC, INTEGRATED POWER MODULE, MOTOR DRIVE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.8306 / $19.0816 | Buy Now |
DISTI #
1019921
|
Farnell | IC, INTEGRATED POWER MODULE, MOTOR DRIVE RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$18.6349 / $23.8737 | Buy Now |
|
Perfect Parts Corporation | 896 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRAMS10UP60A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRAMS10UP60A
Infineon Technologies AG
AC Motor Controller, 15A, Hybrid, ISOLATED PACKAGE-23
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ISOLATED PACKAGE-23 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T23 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP19/23H,.2,.1,78FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.98 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for IRAMS10UP60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRAMS10UP60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRAMS10UP60A-2 | AC Motor Controller, 15A, Hybrid, ISOLATED PACKAGE-23 | Infineon Technologies AG | IRAMS10UP60A vs IRAMS10UP60A-2 |
IRAMS10UP60APBF | AC Motor Controller, 15A, Hybrid, ISOLATED PACKAGE-23 | International Rectifier | IRAMS10UP60A vs IRAMS10UP60APBF |
IRAMS10UP60A-2 | AC Motor Controller, 15A, Hybrid, ISOLATED PACKAGE-23 | International Rectifier | IRAMS10UP60A vs IRAMS10UP60A-2 |