Part Details for IRC3S757 by APEM Inc
Overview of IRC3S757 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRC3S757
IRC3S757 CAD Models
IRC3S757 Part Data Attributes:
|
IRC3S757
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IRC3S757
APEM Inc
Special Switch, Momentary, 5A, 28VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | YELLOW | |
Actuator Length | 0.274 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.5748 mm | |
Actuator Type | PUSHBUTTON | |
Bushing Diameter | 0.63 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 70000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Termination Type | SOLDER LUG |
Alternate Parts for IRC3S757
This table gives cross-reference parts and alternative options found for IRC3S757. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRC3S757, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRC3S432 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S757 vs IRC3S432 |
IRR3S432 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S757 vs IRR3S432 |
IRC3S412 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S757 vs IRC3S412 |
IRR3S727 | Special Switch, Momentary, 5A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S757 vs IRR3S727 |
IRC3S437 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S757 vs IRC3S437 |
IRP3S420 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S757 vs IRP3S420 |
IRP3S447 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S757 vs IRP3S447 |
IRR3S417 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S757 vs IRR3S417 |
IRC3S447 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S757 vs IRC3S447 |
IRC3S417 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S757 vs IRC3S417 |