Part Details for IRR3S432 by APEM Inc
Overview of IRR3S432 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRR3S432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-IRR3S432
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$25.2000 / $33.2600 | Order Now |
DISTI #
70428766
|
RS | Push Button Switch, IP67, SPST-NO, Panel Mount, Momentary | APEM Components IRR3S432 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7600 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - Normally Open (NO) - 200mA 48VDC - Green Round, Curved Actuator - Black Bezel - Solder Lug. | 0 |
|
$23.9100 / $34.8600 | Buy Now |
|
Master Electronics | Pushbutton Switch - Normally Open (NO) - 200mA 48VDC - Green Round, Curved Actuator - Black Bezel - Solder Lug. | 0 |
|
$23.9100 / $34.8600 | Buy Now |
Part Details for IRR3S432
IRR3S432 CAD Models
IRR3S432 Part Data Attributes:
|
IRR3S432
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IRR3S432
APEM Inc
Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | GREEN | |
Actuator Length | 0.274 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.5748 mm | |
Actuator Type | PUSHBUTTON | |
Bushing Diameter | 0.63 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@48VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Termination Type | SOLDER LUG |
Alternate Parts for IRR3S432
This table gives cross-reference parts and alternative options found for IRR3S432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRR3S432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRR3S417 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRR3S432 vs IRR3S417 |
IRP3S727 | Special Switch, Momentary, 5A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRR3S432 vs IRP3S727 |
IRC3S732 | Special Switch, Momentary, 5A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRR3S432 vs IRC3S732 |
IRP3S410 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRR3S432 vs IRP3S410 |
IRR3S440 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRR3S432 vs IRR3S440 |
IRC3S757 | Special Switch, Momentary, 5A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRR3S432 vs IRC3S757 |
IRP3S457 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRR3S432 vs IRP3S457 |
IRC3S447 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRR3S432 vs IRC3S447 |
IRP3S752 | Special Switch, Momentary, 5A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRR3S432 vs IRP3S752 |
IRP3S732 | Special Switch, Momentary, 5A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRR3S432 vs IRP3S732 |