Part Details for IRF100NS2.00KOHMSJ by Isotek Corporation
Overview of IRF100NS2.00KOHMSJ by Isotek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF100NS2.00KOHMSJ
IRF100NS2.00KOHMSJ CAD Models
IRF100NS2.00KOHMSJ Part Data Attributes
|
IRF100NS2.00KOHMSJ
Isotek Corporation
Buy Now
Datasheet
|
Compare Parts:
IRF100NS2.00KOHMSJ
Isotek Corporation
Fixed Resistor, Wire Wound, 100W, 2000ohm, 5% +/-Tol
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ISOTEK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Flat | |
Lead Length | 300 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 90 mm | |
Package Style | Chassis Mount | |
Package Width | 80 mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Shape | FLAT | |
Tolerance | 5% |