Part Details for IRF200S1OHMF by Nikkohm Co Ltd
Overview of IRF200S1OHMF by Nikkohm Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF200S1OHMF
IRF200S1OHMF CAD Models
IRF200S1OHMF Part Data Attributes
|
IRF200S1OHMF
Nikkohm Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRF200S1OHMF
Nikkohm Co Ltd
Fixed Resistor, Wire Wound, 140W, 1ohm, 1% +/-Tol, 260ppm/Cel, Chassis Mount, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIKKOHM CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER: 140W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 1% |