Part Details for IRF200S2.2KOHMD by Nikkohm Co Ltd
Overview of IRF200S2.2KOHMD by Nikkohm Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF200S2.2KOHMD
IRF200S2.2KOHMD CAD Models
IRF200S2.2KOHMD Part Data Attributes
|
IRF200S2.2KOHMD
Nikkohm Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRF200S2.2KOHMD
Nikkohm Co Ltd
Fixed Resistor, Wire Wound, 140W, 2200ohm, 0.5% +/-Tol, 260ppm/Cel, Chassis Mount, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIKKOHM CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER: 140W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 0.5% |